text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28A-TR

SMBJ Series 600 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMBJ28A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 59V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 68A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 28V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 32.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$861.00
USD
Quantity
Unit Price
2,500
$0.0889
7,500
$0.0866
10,000
$0.0861
25,000
$0.0842
37,500+
$0.0824