text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0315S-220M-T

ASPI Series 22 uH ±20 % Tolerance 0.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Abracon ASPI-0315S-220M-T - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 0.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.43Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  3.8mm x W  3.8mm x H  1.8mm
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
3,000+
$0.525
Product Variant Information section