text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C4701FCT00

MBB0207 Series Ø 2.5 x 6.5 mm 4.7 Ohm 0.6 W ±1 % ±50 ppm/K Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Vishay MBB02070C4701FCT00 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
5,000
$0.0255
10,000
$0.0251
20,000
$0.0247
25,000
$0.0245
75,000+
$0.0238
Product Variant Information section