text.skipToContent text.skipToNavigation

Manufacturer Part #

B240A-E3/61T

B240A Series 40 V 2 A Surface Mount Schottky Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay B240A-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$85.32
USD
Quantity
Unit Price
1,800
$0.0474
5,400
$0.0462
9,000
$0.0456
18,000
$0.0448
36,000+
$0.0437
Product Variant Information section