text.skipToContent text.skipToNavigation

Manufacturer Part #

RSD-60L-24

RSD-60 Series 60 W 18 to 72 Vin 24 Vout 2.5 A Enclosed Railway DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSD-60L-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 18V to 72V
Operating Temp Range: -40°C to +55°C
Efficiency: 91.5%
Output Current: 2.5A
Ripple & Noise: 50mV
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4,260.00
USD
Quantity
Unit Price
100+
$42.60
Product Variant Information section