text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR71A106MA73L

0805 10 uF 10 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM21BR71A106MA73L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 2000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,475.00
USD
Quantity
Unit Price
3,000
$0.0875
6,000
$0.0859
9,000
$0.0851
12,000
$0.0844
15,000+
$0.0825