Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP4261-103E/P
Download the CAD models for this product. Learn more about SnapMagic.
30 per Tube
PDIP-14
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MCP41/42XX devices are non-volatile, 8-bit (256 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP41/42XX devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. The MCP41/42XX family of devices are available with resistor values of 5 K?, 10 K?, 50 k and 100 K?.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.