text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1E101MCL1GS

UCW Series 25 V 100 uF 6.3 x 8.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCW1E101MCL1GS - Technical Attributes
Attributes Table
Series: CW
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 230mA
Operating Temp-Max: 105°C
Leakage Current: 25µA
Dimension: L  8.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
800
$0.225
2,400
$0.22
8,000+
$0.215
Product Variant Information section