Manufacturer Part #
ECA-1CHG331
NHG Series 16 V 330 uF 105°C Ø8 x 11.5 mm LS=3.5 mm Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1619 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1CHG331 - Product Specification
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
Panasonic Industry ECA-1CHG331 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 260mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 52.8µA |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,916
USA:
2,916
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0976
250
$0.0953
1,000
$0.092
2,500
$0.0898
10,000+
$0.0846
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole