text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV800CBTI-55Q

MX29LV Series 3 V 8 Mbit (1M x 8/512k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Macronix MX29LV800CBTI-55Q - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Speed: 55ns
Number of Words: 1 M / 512 K
Word Length: 16b
Supply Current: 15mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
576
USA:
576
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.30
USD
Quantity
Unit Price
10
$4.03
25
$3.97
40
$3.94
100
$3.88
150+
$3.81
Product Variant Information section