text.skipToContent text.skipToNavigation

Manufacturer Part #

NTB0104BQ-Q100X

1 Circuit 4 Channel 100Mbps Bidirectional Voltage Level Translator - DHVQFN-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
NXP NTB0104BQ-Q100X - Technical Attributes
Attributes Table
No of Channels: 4
Data Rate: 100Mbps
Supply Voltage: 1.2V to 5.5V
Quiescent Current: 3.5µA
Propagation Delay: 4.2ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.25W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000+
$0.51
Product Variant Information section