text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP245YN

TOP245 Series 132 kHz 85 W Flyback Isolated Off-Line Switcher - TO-220-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Power Integrations TOP245YN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 60W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,963
USA:
2,963
6,063
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.30
USD
Quantity
Unit Price
10
$1.93
30
$1.91
125
$1.87
300
$1.86
1,250+
$1.80
Product Variant Information section