Manufacturer Part #
TLE5012BE1000XUMA1
TLE5012B Series 5.5 V 0° to 360° GMR-Based Angle Sensor - PG-DSO-8
Product Specification Section
Infineon TLE5012BE1000XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/15/2024 Details and Download
Part Status:
Active
Active
Infineon TLE5012BE1000XUMA1 - Technical Attributes
Attributes Table
Type: | Angular |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 14mA |
Rotation Angle: | 0° to 360° |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | DSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount