text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE13ATR

TVS DIODE 11.1VWM 18.2VC DO201AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 1.5KE13ATR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.4V
Clamping Voltage-Max: 18.2V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 83.5A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 11.1V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 13.7V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
1,250
$0.156
3,750
$0.153
5,000
$0.152
12,500
$0.15
18,750+
$0.147
Product Variant Information section