text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY288DG-TL

TNY284-290: 725 V 67% 140 kHz Energy-Efficient Off-Line Switcher - SO-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Power Integrations TNY288DG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 67%
Switching Frequency-Max: 140kHz
Rated Power: 19.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.575
5,000+
$0.565
Product Variant Information section