text.skipToContent text.skipToNavigation

Manufacturer Part #

MFRC63003HNE

MFRC630 Series 5.5V 13.56 MHz High-Performance MIFARE and NTAG Frontend-HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MFRC63003HNE - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 12cm
Supply Current: 17mA
Supply Voltage: 2.5V to 5.5V
Power Dissipation: 1125mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,940.40
USD
Quantity
Unit Price
490+
$3.96
Product Variant Information section