text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7440XMT

VSC7440 Series 10-Port L2/L3 Enterprise Gigabit Ethernet Switch w/ 10 Gbps Links

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VSC7440XMT - Technical Attributes
Attributes Table
Data Rate: 10Gbps
Supply Voltage-Nom: 0.95V to 1.05V
Supply Current: 1.4A
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Type: SGMII
No. of Transceivers: 2
No of Terminals: 324
Moisture Sensitivity Level: 4
Package Style:  BGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$4,551.96
USD
Quantity
Unit Price
84+
$54.19
Product Variant Information section