text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEPF22M

SEPF Series 35 V 22 uF 105°C 5 kHrs LS=2.5mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Panasonic Industry 35SEPF22M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.035Ω
Leakage Current: 154µA
Ripple Current: 2600mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 2.5mm
Dimension: L  6mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
385
USA:
385
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
20
$1.31
50
$1.30
150
$1.28
300
$1.27
1,000+
$1.24
Product Variant Information section