Manufacturer Part #
SB3200TA
SB3200 Series 200 V 3 A Axial Through Hole Schottky Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
SMC SB3200TA - Product Specification
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
SMC SB3200TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 110A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.81V |
| Diode Capacitance-Max: | 150pF |
| Thermal Resistance: | 25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250
$0.0918
2,500
$0.0902
5,000
$0.0886
6,250
$0.0881
18,750+
$0.085
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole