text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA06,215

PMBTA06 Series 80 V 500 mA Surface Mount NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Nexperia PMBTA06,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PMBTA06,215 is a 80 V 500 mA Low voltage High current Surface Mount NPN General purpose Switching Transistor in a SOT23 plastic package

Features:

  • High current (max. 500 mA)
  • Low voltage (max. 80 V)

Applications:

  • General purpose Switching
  • Amplification
  • Telephony
  • professional communication equipment.

 

Pricing Section
Global Stock:
585,000
USA:
585,000
8,991,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.90
USD
Quantity
Unit Price
3,000
$0.0693
6,000
$0.0681
9,000
$0.0674
12,000
$0.0669
15,000+
$0.0654
Product Variant Information section