text.skipToContent text.skipToNavigation

Manufacturer Part #

RN2903A-I/RM103

RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN2903A-I/RM103 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 300kbps
Output Power: 18.5dBm
Interface Type: UART
Frequency: 902MHz to 928MHz
Supply Voltage: 2.1V to 3.6V
Sensitivity: 146dBm
Modulation: FSK/GFSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.00
USD
Quantity
Unit Price
50
$16.21
100
$16.12
150
$16.07
200
$16.03
250+
$15.92
Product Variant Information section