text.skipToContent text.skipToNavigation

Manufacturer Part #

NRH2410T4R7MNV

NRH Series 4.7 uH ±20% 0.67 A 0.29 Ohm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRH2410T4R7MNV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 670mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 348mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 2.4 x 2.4 x 1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255
Product Variant Information section