Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
USUR1000-104G-06
Download the CAD models for this product. Learn more about SnapMagic.
50 per Bulk
Wire Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
NTC thermistors Thermistors are thermally sensitive resistors which produce a large, predictable and precise change in electrical resistance when subject to a change in body temperature.The resistance of a Negative Temperature Coefficient (NTC) thermistor falls when the body temperature rises. The resistance of a Positive Temperature Coefficient (PTC)thermistor rises when temperature rises.
APPLICATIONS• Position and limit switching• Security• Door switch
FEATURES• Two-part, magnetically-operated proximity sensor• Molded stand-off allows for board washing• Customer-defined sensitivity• Suitable for reflow soldering• Suitable for pick-and-place assembly
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.