text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-166-12.000MHZ-T3

IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM10-166-12.000MHZ-T3 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 12MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 125Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Dimension: 2.5 × 2.0 × 0.5 mm
No of Pins: 4
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000+
$0.225
Product Variant Information section