text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP1NDN900HL4L

Common Mode Chokes Quad 90Ohm 100MHz 60mA 3.7Ohm DCR SMD

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLP1NDN900HL4L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 60mA
Rated Voltage: 5V
Tolerance (%): ±20%
DC Resistance-Max: 4.63Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1.5mm x W  0.65mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$20,000.00
USD
Quantity
Unit Price
5,000+
$4.00
Product Variant Information section