text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS210RMUTAG

NCS210 Series 200 dBi 2.2 - 26 V 40 kHz SMT Current-Shunt Monitor - UQFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS210RMUTAG - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 40kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 0.55µV
Supply Voltage: 2.2V to 26V
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.535
Product Variant Information section