text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE10M0G550000R0

Product Type: MHz Ceramic Resonator : CSTCR-G-C/L, CSTCE-G*, CSTCE-V* Series

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTNE10M0G550000R0 - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
3,000+
$0.121