text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLE3232DDER4R7M5A

IHLE-3232DD-5A Series 4.7 uH ±20 % 7.2 A 26.6 mOhm SMT Automotive Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Vishay IHLE3232DDER4R7M5A - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 7.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 26.6mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 4
Dimension: L  8.89mm x W  8.74mm x H  4.29mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
500
$1.57
1,000+
$1.55
Product Variant Information section