text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E5R6KTA00

MLF1608 Series 0603 5.6 uH 15 mA 1.1 Ohm DCR Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TDK MLF1608E5R6KTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Tolerance (%): ±10%
Rated Current-Max: 15mA
DC Resistance: 1.1Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 4MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.20
USD
Quantity
Unit Price
4,000
$0.0998
8,000
$0.0981
12,000
$0.0971
16,000
$0.0964
20,000+
$0.0943
Product Variant Information section