text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS 09 LL/Z

9 Position 1 Port 9 Terminal Solder Cup Panel Mount D-Subminiature Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
ASSMANN WSW Components A-DS 09 LL/Z - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Gender: Male
Color: White
Current Rating: 3A
Voltage Rating: 250V
Insulation Resistance: 1000MΩ
Operating Temperature: 55°C to 105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
350
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.50
USD
Quantity
Unit Price
100
$0.305
250
$0.295
1,000
$0.29
2,000
$0.285
5,000+
$0.275
Product Variant Information section