text.skipToContent text.skipToNavigation

Manufacturer Part #

09200320301

Han A Series Size 32A Bulkhead Mounting Housing Base Panel 2 Lever Accessory

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09200320301 - Technical Attributes
Attributes Table
Type: Accessory
Color: Grey
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Features & Applications

The 09200320301 is a Han A base panel 2 lever interconnect. It has a limiting temperature ranging from -40°C to +125°C

Specifications:

  • Series: Han A®
  • Size: 32 A
  • Style: Low construction
  • Flammability seal acc. to UL 94: V 0
  • Type of hood/housing: Housings, bulkhead mounting
  • Colour, hood/housing: RAL 7037 (grey)
  • Flammability hoods/housings acc. to UL 94: V 0
  • Surface, hood/housing: powder coated
  • Locking lever: Han-Easy Lock®
  • Colour, locking element: RAL 7037 (grey)
  • Flammability locking lever acc. to UL 94: V 0
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Material, hood/housing: aluminium die-cast
  • Locking type: 2 levers on the housing
  • Material, locking element: steel, zinc-plated
  • Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.77
USD
Quantity
Unit Price
1
$26.77
4
$26.39
15
$26.04
25
$25.91
50+
$25.49
Product Variant Information section