text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393219-0

PE Series 5A SPDT 24VDC PCB Mount Miniature General Purpose Power Relay PE014024

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 1-1393219-0 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 2725Ω
Switching Voltage: 400V
Rated Power: 211mW
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 10mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.60
USD
Quantity
Unit Price
10
$2.86
25
$2.82
50
$2.79
100
$2.76
200+
$2.70
Product Variant Information section