text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDCAN03-2BWY

ESD Suppressors / TVS Diodes Automotive dual-line Transil, Transient voltage sup

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDCAN03-2BWY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.5V
Clamping Voltage-Max: 41V
Directional: Bi-Directional
Power Dissipation: 170W
Peak Output Current: 3.7A
Peak Power: 250W
Standoff Voltage: 24V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 3pF
Breakdown Voltage-Max: 29.7V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.80
USD
Quantity
Unit Price
3,000
$0.0916
6,000
$0.0901
12,000
$0.0886
15,000
$0.0882
45,000+
$0.0853
Product Variant Information section