text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08QD4CSC

HCS08 Series 4 KB Flash 256 B RAM 16 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08QD4CSC - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 16MHz
No of I/O Lines: 4
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3332
Multiple Of:
98
Total
$6,897.24
USD
Quantity
Unit Price
10
$2.20
25
$2.17
50
$2.14
125
$2.11
250+
$2.07
Product Variant Information section