text.skipToContent text.skipToNavigation

Manufacturer Part #

STAC9200X5TAEB1X

Interface - CODECs 2-Ch HD 100dB 48LQFP 24-Bit 5V 4GPIO

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor STAC9200X5TAEB1X - Technical Attributes
Attributes Table
Codec Type: Audio Codec
No of Channels: 2
Resolution: 24b
Supply Voltage-Nom: 3.135V to 3.465V
Supply Current: 50mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
250
$3.30
500
$3.27
750
$3.25
1,000
$3.24
1,250+
$3.20
Product Variant Information section