text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-0736R5L

RC Series 0805 0.125 W 36.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0805FR-0736R5L - Technical Attributes
Attributes Table
Resistance: 36.5Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$392.50
USD
Quantity
Unit Price
5,000
$0.0163
15,000
$0.0159
25,000
$0.0157
50,000
$0.0155
100,000+
$0.0151
Product Variant Information section