text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M8D3B-12BCN

1 Gb (128 M x 8) 1.5 V 800 MHz Surface Mount DDR3 SDRAM - FBGA-78

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M8D3B-12BCN - Technical Attributes
Attributes Table
Memory Type: DDR3 SDRAM
Memory Density: 1Gb
Configuration: 128M x 8
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Number of Words: 1G
Word Length: 8b
Access Time-Max: 20ns
Speed Grade: 800MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
242
Multiple Of:
242
Total
$4,109.16
USD
Quantity
Unit Price
242+
$16.98
Product Variant Information section