text.skipToContent text.skipToNavigation

Manufacturer Part #

US1GWF-7

US1G Series 400 V 1A 9pF Surface Mount Standard Diode - SOD-123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Diodes Incorporated US1GWF-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Configuration: Single
Diode Capacitance-Max: 9pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 118°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,287.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.145
9,000
$0.143
12,000+
$0.142
Product Variant Information section