text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21010CFH341Z-T7A

Precision 4.096V Low Volt. Bandgap References

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL21010CFH341Z-T7A - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 4.096V
Tolerance (%): ±0.2%
Rated Current: 25mA
Quiescent Current: 48µA
Temp Coefficient (ppm/C): 15ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$337.50
USD
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250
$1.32
2,500+
$1.30
Product Variant Information section