text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2393DS-T1-GE3

Single P-Channel 30 V 22.7 mOhm Surface Mount TrenchFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay SI2393DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 22.7mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 16.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.1A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 48ns
Rise Time: 8ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 980pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,820.00
USD
Quantity
Unit Price
3,000
$0.475
6,000
$0.47
9,000
$0.465
12,000
$0.46
15,000+
$0.455
Product Variant Information section