text.skipToContent text.skipToNavigation

Manufacturer Part #

RS12-243.3SZ

RS12-Z Series 3.3 V 2.4 A 12 W Through Hole Single Output DC/DC Converter- SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS12-243.3SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 3.3V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +75°C
Efficiency: 85%
Quiescent Current: 7mA
Load Capacitance: 6000µF
Load Regulation (%): 1%
Output Current: 2400mA
Switching Frequency-Max: 500kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  12.1mm x H  9.6mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
162
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.98
USD
Quantity
Unit Price
22+
$49.59
Product Variant Information section