text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S2321K101

B722x AdvanceD Series 14mm 510V 6kA Through Hole Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
TDK EPCOS B72214S2321K101 - Technical Attributes
Attributes Table
Capacitance: 370pF
Clamping Voltage-Max: 840V
Peak Output Current: 6000A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 50A
Energy: 136J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.25
USD
Quantity
Unit Price
250
$0.245
1,000
$0.235
6,250
$0.23
10,000+
$0.225
Product Variant Information section