text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4344.104NLT

PA4344.104NLT Series 100 µH 5.3 A High Current Molded Power Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4344.104NLT - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 5.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 102mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.7mm x W  17.2mm x H  7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,206.00
USD
Quantity
Unit Price
200+
$6.03