Manufacturer Part #
LXA04T600
LXA04T600 Series 600 V 4 A Standard General Purpose Diode - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LXA04T600 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 250µA |
| Forward Voltage: | 2.42V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 18.5ns |
| Operating Temp Range: | 150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.45
200
$0.435
750
$0.425
1,250
$0.42
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Surface Mount