text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS008P03P8Z

MOSFET PFET U8FL -30V 8MO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
onsemi NTTFS008P03P8Z - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 2.36W to 50W
Qg Gate Charge: 134nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 22A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 201ns
Rise Time: 53ns
Fall Time: 177ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 5600pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,760.00
USD
Quantity
Unit Price
3,000+
$1.92
Product Variant Information section