text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-181KC

CR Series 180 uH 10 % Tolerance 0.51 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-181KC - Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 0.51A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.71Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
1
$0.96
10
$0.905
40
$0.87
150
$0.84
500+
$0.80
Product Variant Information section