Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B370-13-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SMC (DO-214AB)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The B370-13-F is a part of B370 Series High Efficiency 70 V 3 A Surface Mount High Voltage Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.
Product Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.