text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3LR24CFM

240nH Shielded Inductor 22A 1.12mOhm 2-SMD, J-Lead

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1838
Product Specification Section
Panasonic Industry ETQ-P3LR24CFM - Technical Attributes
Attributes Table
Inductance-Nom: 240nH
Rated Current-Max: 35A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.12mΩ
Core Material: Metal Composite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  8.7mm x W  7.3mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,420.00
USD
Quantity
Unit Price
3,000+
$4.14