text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH2MCN680K02L

FIXED IND 68UH 100MA 6.6 OHM SMD

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH2MCN680K02L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 68µH
Rated Current-Max: 100mA
Tolerance (%): ±10%
DC Resistance: 8.58Ω
Self Resonance Frequency: 14MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  0.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section