text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR190-1A-24D

AZSR190 Series 100 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
American Zettler AZSR190-1A-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 80mA
Nominal Coil Voltage: 24V
Contact Current-Max: 100A
Coil Resistance: 300Ω
Switching Voltage: 800V
Rated Power: 1.9W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.70
USD
Quantity
Unit Price
10
$7.47
20
$7.42
30
$7.39
50
$7.35
100+
$7.27
Product Variant Information section